Parametric Equivalent

SFAF2001G | |
|---|---|
DigiKey Part Number | 1801-SFAF2001G-ND |
Manufacturer | |
Manufacturer Product Number | SFAF2001G |
Description | DIODE STANDARD 50V 20A ITO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 170pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 20 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFAF2001GH | Taiwan Semiconductor Corporation | 0 | 1801-SFAF2001GH-ND | €0.58139 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.58139 | €581.39 |
| Unit Price without VAT: | €0.58139 |
|---|---|
| Unit Price with VAT: | €0.69767 |


