
SFA1007GHC0G | |
|---|---|
DigiKey Part Number | SFA1007GHC0G-ND |
Manufacturer | |
Manufacturer Product Number | SFA1007GHC0G |
Description | DIODE STANDARD 500V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 500 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SFA1007GHC0G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 500 V |
Mfr | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 500 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |

