
SA120CA | |
|---|---|
DigiKey Part Number | 1801-SA120CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA120CA |
Description | TVS DIODE 120VWM 193VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA120CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.10879 | €380.76 |
| 7.000 | €0.10029 | €702.03 |
| 10.500 | €0.09009 | €945.95 |
| 17.500 | €0.08966 | €1,569.05 |
| 24.500 | €0.08924 | €2,186.38 |
| 35.000 | €0.08896 | €3,113.60 |
| 87.500 | €0.08745 | €7,651.88 |
| Unit Price without VAT: | €0.10879 |
|---|---|
| Unit Price with VAT: | €0.13055 |

