
S5GB | |
|---|---|
DigiKey Part Number | 1801-S5GBTR-ND - Tape & Reel (TR) 1801-S5GBCT-ND - Cut Tape (CT) 1801-S5GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5GB |
Description | DIODE STANDARD 400V 5A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S5GB Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB304-G | Comchip Technology | 10.220 | 641-1169-1-ND | €0.59000 | Similar |
| CURB204-G | Comchip Technology | 3.000 | 641-1190-1-ND | €0.59000 | Similar |
| ES2G-13-F | Diodes Incorporated | 2.660 | ES2G-FDICT-ND | €0.65000 | Similar |
| ES2G-E3/52T | Vishay General Semiconductor - Diodes Division | 73.592 | ES2G-E3/52TGICT-ND | €0.69000 | Similar |
| ES2G-E3/5BT | Vishay General Semiconductor - Diodes Division | 1.171 | ES2G-E3/5BTGICT-ND | €0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.35400 | €3.54 |
| 100 | €0.22690 | €22.69 |
| 500 | €0.17166 | €85.83 |
| 1.000 | €0.15383 | €153.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11377 | €341.31 |
| 6.000 | €0.10360 | €621.60 |
| 9.000 | €0.09841 | €885.69 |
| 15.000 | €0.09258 | €1,388.70 |
| 21.000 | €0.08912 | €1,871.52 |
| 30.000 | €0.08577 | €2,573.10 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

