S3KB R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: €0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.217
Unit Price: €0.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.667
Unit Price: €0.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.16143
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.16008
Datasheet

Similar


Diodes Incorporated
In Stock: 17.417
Unit Price: €0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.900
Unit Price: €0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.150
Unit Price: €0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.10973
Datasheet

Similar


STMicroelectronics
In Stock: 9.664
Unit Price: €0.52000
Datasheet
Diode 800 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3KB R5G

DigiKey Part Number
S3KBR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3KB R5G
Description
DIODE STANDARD 800V 3A DO214AA
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types