
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2JA | |
|---|---|
DigiKey Part Number | 1801-S2JATR-ND - Tape & Reel (TR) 1801-S2JACT-ND - Cut Tape (CT) 1801-S2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JA |
Description | DIODE STANDARD 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S2JA Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | S2AA – S2MA |
| Environmental Information | |
| PCN Assembly/Origin | Add second wafer source 29/MAY/2025 |
| PCN Part Number | Part Number Update 1/Jan/2021 |
| EDA Models | S2JA Models |
| Simulation Models | S2JA_DS_Nov24 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8541.10.0080 |
In-Stock: 14.759
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16600 | €1.66 |
| 100 | €0.10420 | €10.42 |
| 500 | €0.07702 | €38.51 |
| 1.000 | €0.06822 | €68.22 |
| 2.000 | €0.06079 | €121.58 |
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.04971 | €372.82 |
| 15.000 | €0.04520 | €678.00 |
| 22.500 | €0.04290 | €965.25 |
| 37.500 | €0.04032 | €1,512.00 |
| 52.500 | €0.03879 | €2,036.47 |
| 75.000 | €0.03730 | €2,797.50 |
| 187.500 | €0.03440 | €6,450.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |
Alternate Packaging
You May Also Be Interested In
1 Items
Substitutes (8)
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSFA105-G | Comchip Technology | 11.112 | 641-1179-1-ND | €0.50000 | Similar |
| MURA260T3G | onsemi | 4.511 | MURA260T3GOSCT-ND | €0.47000 | Similar |
| RS1JHE3_A/I | Vishay General Semiconductor - Diodes Division | 14.750 | RS1JHE3_A/IGICT-ND | €0.35000 | Similar |
| S1J-13-F | Diodes Incorporated | 360.764 | S1J-FDICT-ND | €0.11000 | Similar |
| S1JB-13-F | Diodes Incorporated | 116.299 | S1JB-FDICT-ND | €0.18000 | Similar |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 1801-S2JADKR S2JAM2G S2JAM2G-ND 1801-S2JATR S2JA M2G S2JA M2G-ND 1801-S2JACT |
| Manufacturer Standard Package | 7.500 |



