Diode 1000 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SOD-123W
SOD-123W

S1MLW

DigiKey Part Number
1801-S1MLWTR-ND - Tape & Reel (TR)
1801-S1MLWCT-ND - Cut Tape (CT)
1801-S1MLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MLW
Description
DIODE STANDARD 1000V 1A SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
S1MLW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.15100€1.51
100€0.09410€9.41
500€0.06916€34.58
1.000€0.06110€61.10
2.000€0.05429€108.58
5.000€0.04691€234.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04233€423.30
20.000€0.03848€769.60
30.000€0.03652€1,095.60
50.000€0.03431€1,715.50
70.000€0.03301€2,310.70
100.000€0.03174€3,174.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000