
S1DAL | |
|---|---|
DigiKey Part Number | 1801-S1DALTR-ND - Tape & Reel (TR) 1801-S1DALCT-ND - Cut Tape (CT) 1801-S1DALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DAL |
Description | DIODE STANDARD 200V 1A THIN SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Thin SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20100 | €2.01 |
| 100 | €0.12590 | €12.59 |
| 500 | €0.09338 | €46.69 |
| 1.000 | €0.08286 | €82.86 |
| 2.000 | €0.07399 | €147.98 |
| 5.000 | €0.06437 | €321.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.04161 | €582.54 |
| 28.000 | €0.03803 | €1,064.84 |
| 42.000 | €0.03796 | €1,594.32 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

