
S10MCHR7G | |
|---|---|
DigiKey Part Number | S10MCHR7G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10MCHR7G |
Description | DIODE STANDARD 1000V 10A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRC307-G | Comchip Technology | 0 | 641-1164-1-ND | €0.64000 | Similar |
| CGRC507-G | Comchip Technology | 0 | 641-1176-2-ND | €0.19068 | Similar |
| CURC307-G | Comchip Technology | 54.248 | 641-1194-1-ND | €0.88000 | Similar |
| RS3M-13-F | Diodes Incorporated | 3.723 | RS3M-FDICT-ND | €0.91000 | Similar |
| RS3MB-13-F | Diodes Incorporated | 12.253 | RS3MB-FDICT-ND | €0.86000 | Similar |






