RS3M R6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.09148
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: €0.56000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.19975
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3.000
Unit Price: €0.20534
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.13343
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3M R6

DigiKey Part Number
1801-RS3MR6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3M R6
Description
DIODE STANDARD 1000V 3A DO214AB
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes