Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2MH

DigiKey Part Number
1801-RS2MHTR-ND - Tape & Reel (TR)
1801-RS2MHCT-ND - Cut Tape (CT)
1801-RS2MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2MH
Description
DIODE STANDARD 1000V 2A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
RS2MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
1000 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Supplier Device Package
DO-214AA (SMB)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2MBNextGen Components300.0003372-RS2MBTR-ND€0.11780Parametric Equivalent
In-Stock: 5.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23700€2.37
100€0.14960€14.96
500€0.11156€55.78
1.000€0.09927€99.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08362€250.86
6.000€0.07573€454.38
9.000€0.07171€645.39
15.000€0.06718€1,007.70
21.000€0.06450€1,354.50
30.000€0.06190€1,857.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600