Parametric Equivalent

RS2JAL | |
|---|---|
DigiKey Part Number | 1801-RS2JALTR-ND - Tape & Reel (TR) 1801-RS2JALCT-ND - Cut Tape (CT) 1801-RS2JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JAL |
Description | DIODE STANDARD 600V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS2JAL Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Thin SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2JAF-T | Taiwan Semiconductor Corporation | 6.500 | 1801-RS2JAF-TCT-ND | €0.29000 | Parametric Equivalent |
| RS2JALH | Taiwan Semiconductor Corporation | 27.990 | 1801-RS2JALHCT-ND | €0.34000 | Parametric Equivalent |
| FR2JAFC_R1_00001 | Panjit International Inc. | 0 | 3757-FR2JAFC_R1_00001TR-ND | €0.08287 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | €0.05209 | €1,458.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15100 | €1.51 |
| 100 | €0.10130 | €10.13 |
| 500 | €0.07788 | €38.94 |
| 1.000 | €0.07003 | €70.03 |
| 2.000 | €0.06331 | €126.62 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |




