RS2GAHR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.07211
Datasheet

Similar


Comchip Technology
In Stock: 118.330
Unit Price: €0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 31.539
Unit Price: €0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 47.144
Unit Price: €0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 79.826
Unit Price: €0.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.641
Unit Price: €0.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.832
Unit Price: €0.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 178.888
Unit Price: €0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 674.635
Unit Price: €0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 15.884
Unit Price: €0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 88
Unit Price: €0.42000
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2GAHR3G

DigiKey Part Number
RS2GAHR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2GAHR3G
Description
DIODE STANDARD 400V 1.5A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFRA104-GComchip Technology0641-1156-2-ND€0.07211Similar
CGRA4004-GComchip Technology118.330641-1017-1-ND€0.28000Similar
ES1G-13-FDiodes Incorporated31.539ES1G-FDICT-ND€0.55000Similar
RS1G-13-FDiodes Incorporated47.144RS1G-FDICT-ND€0.36000Similar
RS1GB-13-FDiodes Incorporated79.826RS1GB-FDICT-ND€0.48000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types