
RS1KF-T | |
|---|---|
DigiKey Part Number | 1801-RS1KF-TTR-ND - Tape & Reel (TR) 1801-RS1KF-TCT-ND - Cut Tape (CT) 1801-RS1KF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KF-T |
Description | DIODE STANDARD 800V 1A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15600 | €1.56 |
| 100 | €0.09710 | €9.71 |
| 500 | €0.07152 | €35.76 |
| 1.000 | €0.06322 | €63.22 |
| 2.000 | €0.05621 | €112.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.04574 | €343.05 |
| 15.000 | €0.04148 | €622.20 |
| 22.500 | €0.03931 | €884.47 |
| 37.500 | €0.03687 | €1,382.62 |
| 52.500 | €0.03542 | €1,859.55 |
| 75.000 | €0.03402 | €2,551.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

