
PUUP4BH | |
|---|---|
DigiKey Part Number | 1801-PUUP4BHTR-ND - Tape & Reel (TR) 1801-PUUP4BHCT-ND - Cut Tape (CT) 1801-PUUP4BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP4BH |
Description | DIODE STANDARD 100V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | PUUP4BH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Active | Capacitance @ Vr, F 71pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.81100 | €8.11 |
| 100 | €0.53740 | €53.74 |
| 500 | €0.42010 | €210.05 |
| 1.000 | €0.38236 | €382.36 |
| 2.000 | €0.35061 | €701.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.30627 | €1,837.62 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |

