
PUUP3DH | |
|---|---|
DigiKey Part Number | 1801-PUUP3DHTR-ND - Tape & Reel (TR) 1801-PUUP3DHCT-ND - Cut Tape (CT) 1801-PUUP3DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP3DH |
Description | DIODE STANDARD 200V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | PUUP3DH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 47pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.65100 | €6.51 |
| 100 | €0.42710 | €42.71 |
| 500 | €0.33086 | €165.43 |
| 1.000 | €0.29986 | €299.86 |
| 2.000 | €0.27379 | €547.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.22774 | €1,366.44 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

