Diode 600 V 6A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU6JB

DigiKey Part Number
1801-PU6JBTR-ND - Tape & Reel (TR)
1801-PU6JBCT-ND - Cut Tape (CT)
1801-PU6JBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU6JB
Description
DIODE STANDARD 600V 6A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
PU6JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
48pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.81000€0.81
10€0.50100€5.01
100€0.32530€32.53
500€0.24932€124.66
1.000€0.22485€224.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.19375€581.25
6.000€0.17808€1,068.48
9.000€0.17010€1,530.90
15.000€0.16113€2,416.95
21.000€0.15582€3,272.22
30.000€0.15066€4,519.80
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€0.97200