
PU6BC | |
|---|---|
DigiKey Part Number | 1801-PU6BCTR-ND - Tape & Reel (TR) 1801-PU6BCCT-ND - Cut Tape (CT) 1801-PU6BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU6BC |
Description | DIODE STANDARD 100V 6A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Active | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PU6BCH | Taiwan Semiconductor Corporation | 5.681 | 1801-PU6BCHCT-ND | €0.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.57200 | €5.72 |
| 100 | €0.37290 | €37.29 |
| 500 | €0.28740 | €143.70 |
| 1.000 | €0.25984 | €259.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22482 | €674.46 |
| 6.000 | €0.20718 | €1,243.08 |
| 9.000 | €0.19819 | €1,783.71 |
| 15.000 | €0.18809 | €2,821.35 |
| 21.000 | €0.18211 | €3,824.31 |
| 30.000 | €0.17630 | €5,289.00 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

