
P6SMB120 | |
|---|---|
DigiKey Part Number | 1801-P6SMB120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB120 |
Description | TVS DIODE 97.2VWM 173V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 173V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 97.2V | Supplier Device Package |
Voltage - Breakdown (Min) 108V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 173V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.10234 | €614.04 |
| Unit Price without VAT: | €0.10234 |
|---|---|
| Unit Price with VAT: | €0.12281 |

