
P6KE9.1 | |
|---|---|
DigiKey Part Number | 1801-P6KE9.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE9.1 |
Description | TVS DIODE 7.37VWM 13.8V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.8V Clamp 45A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.8V |
Mfr | Current - Peak Pulse (10/1000µs) 45A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.37V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 8.19V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.09985 | €349.47 |
| 7.000 | €0.09102 | €637.14 |
| 10.500 | €0.08652 | €908.46 |
| 17.500 | €0.08146 | €1,425.55 |
| 24.500 | €0.07846 | €1,922.27 |
| 35.000 | €0.07555 | €2,644.25 |
| 87.500 | €0.07139 | €6,246.62 |
| Unit Price without VAT: | €0.09985 |
|---|---|
| Unit Price with VAT: | €0.11982 |

