
P6KE36A | |
|---|---|
DigiKey Part Number | P6KE36AFSTR-ND - Tape & Reel (TR) P6KE36AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE36A |
Description | TVS DIODE 30.8VWM 49.9VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE36A Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE36A-E3/54 | Vishay General Semiconductor - Diodes Division | 5.928 | P6KE36A-E3/54GICT-ND | €0.82000 | Direct |
| BZW06-31RL | STMicroelectronics | 3.717 | 497-12468-1-ND | €0.57000 | Similar |
| P6KE33A | Littelfuse Inc. | 6.962 | P6KE33ALFCT-ND | €0.59000 | Similar |
| P6KE36A | Diotec Semiconductor | 3.386 | 4878-P6KE36ACT-ND | €0.43000 | Similar |
| P6KE36A | STMicroelectronics | 4.059 | 497-11389-1-ND | €0.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30300 | €3.03 |
| 100 | €0.19320 | €19.32 |
| 500 | €0.14532 | €72.66 |
| 1.000 | €0.12986 | €129.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.10784 | €377.44 |
| 7.000 | €0.09830 | €688.10 |
| 10.500 | €0.09344 | €981.12 |
| 17.500 | €0.08797 | €1,539.48 |
| 24.500 | €0.08474 | €2,076.13 |
| 35.000 | €0.08159 | €2,855.65 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

