
P6KE30CH | |
|---|---|
DigiKey Part Number | 1801-P6KE30CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE30CH |
Description | TVS DIODE 24.3VWM 43.5V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.5V Clamp 14A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.11652 | €407.82 |
| 7.000 | €0.10650 | €745.50 |
| 10.500 | €0.10628 | €1,115.94 |
| Unit Price without VAT: | €0.11652 |
|---|---|
| Unit Price with VAT: | €0.13982 |

