
P4SMA6.8AH | |
|---|---|
DigiKey Part Number | 1801-P4SMA6.8AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8AH |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.46V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 10.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ5-0AH | Eaton - Electronics Division | 4.728 | 283-SMAJ5-0AHCT-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.06802 | €510.15 |
| 15.000 | €0.06243 | €936.45 |
| Unit Price without VAT: | €0.06802 |
|---|---|
| Unit Price with VAT: | €0.08162 |


