
P4KE24CA | |
|---|---|
DigiKey Part Number | 1801-P4KE24CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE24CA |
Description | TVS DIODE 20.5VWM 33.2V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE24CA Models |
Category | Current - Peak Pulse (10/1000µs) 12.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE24CA | SMC Diode Solutions | 0 | 1655-P4KE24CATR-ND | €0.06021 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07521 | €376.05 |
| 10.000 | €0.06853 | €685.30 |
| 15.000 | €0.06597 | €989.55 |
| Unit Price without VAT: | €0.07521 |
|---|---|
| Unit Price with VAT: | €0.09025 |


