
MURF1620CTH | |
|---|---|
DigiKey Part Number | 1801-MURF1620CTH-ND |
Manufacturer | |
Manufacturer Product Number | MURF1620CTH |
Description | DIODE ARRAY GP 200V 16A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 16A | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 50 | €0.78960 | €39.48 |
| 100 | €0.70540 | €70.54 |
| 500 | €0.55760 | €278.80 |
| 1.000 | €0.51004 | €510.04 |
| 2.000 | €0.47005 | €940.10 |
| 5.000 | €0.42678 | €2,133.90 |
| 10.000 | €0.40005 | €4,000.50 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |

