Similar
Similar

MUR360SHR7G | |
|---|---|
DigiKey Part Number | MUR360SHR7G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR360SHR7G |
Description | DIODE STANDARD 600V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRC505-G | Comchip Technology | 0 | CGRC505-G-ND | €0.19068 | Similar |
| CSFC305-G | Comchip Technology | 0 | 641-1185-1-ND | €0.48000 | Similar |
| MURS360T3G | onsemi | 12 | MURS360T3GOSCT-ND | €0.89000 | Similar |
| RS3J-13-F | Diodes Incorporated | 9.967 | RS3J-FDICT-ND | €0.82000 | Similar |
| RS3JB-13-F | Diodes Incorporated | 4.477 | RS3JB-FDICT-ND | €0.85000 | Similar |






