Similar
Similar
Similar
Similar
Similar
Similar

MUR310SHM6G | |
|---|---|
DigiKey Part Number | MUR310SHM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR310SHM6G |
Description | DIODE STANDARD 100V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR310SH | Taiwan Semiconductor Corporation | 2.900 | 1801-MUR310SHCT-ND | €0.71000 | Direct |
| CGRC502-G | Comchip Technology | 0 | CGRC502-G-ND | €0.19068 | Similar |
| ES3B-13-F | Diodes Incorporated | 19.890 | ES3B-FDICT-ND | €0.99000 | Similar |
| ES3BB-13-F | Diodes Incorporated | 2.403 | ES3BB-FDICT-ND | €0.95000 | Similar |
| ESH3B-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | ESH3B-E3/57T-ND | €0.29540 | Similar |






