
MUR140SH | |
|---|---|
DigiKey Part Number | 1801-MUR140SHTR-ND - Tape & Reel (TR) 1801-MUR140SHCT-ND - Cut Tape (CT) 1801-MUR140SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR140SH |
Description | DIODE STANDARD 400V 1A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MUR140SH Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB304-G | Comchip Technology | 10.220 | 641-1169-1-ND | €0.59000 | Similar |
| CURB204-G | Comchip Technology | 3.000 | 641-1190-1-ND | €0.59000 | Similar |
| ES2G-13-F | Diodes Incorporated | 2.660 | ES2G-FDICT-ND | €0.65000 | Similar |
| MURS340-E3/57T | Vishay General Semiconductor - Diodes Division | 2.295 | MURS340-E3/57TGICT-ND | €1.16000 | Similar |
| MURS340-E3/9AT | Vishay General Semiconductor - Diodes Division | 9.574 | 112-MURS340-E3/9ATCT-ND | €1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27000 | €2.70 |
| 100 | €0.17140 | €17.14 |
| 500 | €0.12846 | €64.23 |
| 1.000 | €0.11457 | €114.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09689 | €290.67 |
| 6.000 | €0.08797 | €527.82 |
| 9.000 | €0.08343 | €750.87 |
| 15.000 | €0.07832 | €1,174.80 |
| 21.000 | €0.07529 | €1,581.09 |
| 30.000 | €0.07235 | €2,170.50 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

