Similar
Similar

MUR110SHR5G | |
|---|---|
DigiKey Part Number | MUR110SHR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR110SHR5G |
Description | DIODE STANDARD 100V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MUR110SHR5G Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB202-G | Comchip Technology | 10.323 | 641-CGRB202-GCT-ND | €0.43000 | Similar |
| ES2B-13-F | Diodes Incorporated | 0 | ES2B-FDICT-ND | €0.66000 | Similar |
| ES2BA-13-F | Diodes Incorporated | 128.231 | ES2BA-FDICT-ND | €0.65000 | Similar |
| RS2B-13-F | Diodes Incorporated | 3.000 | 31-RS2B-13-FCT-ND | €0.71000 | Similar |
| RS2BA-13-F | Diodes Incorporated | 8.338 | RS2BA-FDICT-ND | €0.71000 | Similar |





