


MMSZ5241B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5241BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5241BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5241BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5241B RHG |
Description | DIODE ZENER 11V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5241B RHG Models |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 100 | €0.07360 | €7.36 |
| 500 | €0.05378 | €26.89 |
| 1.000 | €0.04735 | €47.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03914 | €117.42 |
| 6.000 | €0.03498 | €209.88 |
| 9.000 | €0.03286 | €295.74 |
| 15.000 | €0.03048 | €457.20 |
| 21.000 | €0.02907 | €610.47 |
| 30.000 | €0.02770 | €831.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

