
MBS10 | |
|---|---|
DigiKey Part Number | 1801-MBS10TR-ND - Tape & Reel (TR) 1801-MBS10CT-ND - Cut Tape (CT) 1801-MBS10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBS10 |
Description | BRIDGE RECT 1PHASE 1KV 800MA MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS |
Datasheet | Datasheet |
EDA/CAD Models | MBS10 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-BESOP (0.173", 4.40mm Width) |
Technology Standard | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S500 | Diotec Semiconductor | 7.670 | 4878-S500CT-ND | €0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37700 | €3.77 |
| 100 | €0.24190 | €24.19 |
| 500 | €0.18340 | €91.70 |
| 1.000 | €0.16453 | €164.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14053 | €421.59 |
| 6.000 | €0.12844 | €770.64 |
| 9.000 | €0.12228 | €1,100.52 |
| 15.000 | €0.11536 | €1,730.40 |
| 21.000 | €0.11126 | €2,336.46 |
| 30.000 | €0.10727 | €3,218.10 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

