
MBRS1090H | |
|---|---|
DigiKey Part Number | 1801-MBRS1090HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS1090H |
Description | DIODE SCHOTTKY 90V 10A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.32115 | €513.84 |
| Unit Price without VAT: | €0.32115 |
|---|---|
| Unit Price with VAT: | €0.38538 |

