Direct
Direct
Direct
Direct
Similar

MBRF20100CT-Y | |
|---|---|
DigiKey Part Number | 1801-MBRF20100CT-Y-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20100CT-Y |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 20 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF20100CT | SMC Diode Solutions | 7.093 | 1655-1118-ND | €1.16000 | Direct |
| MBRF20100CTL | SMC Diode Solutions | 251 | 1655-MBRF20100CTL-ND | €1.16000 | Direct |
| MBRF20100CTP | SMC Diode Solutions | 19 | 1655-MBRF20100CTP-ND | €1.05000 | Direct |
| SBRF20100CT | SMC Diode Solutions | 1.000 | SBRF20100CTSMC-ND | €1.13000 | Direct |
| VF20100C-E3/4W | Vishay General Semiconductor - Diodes Division | 244 | VF20100C-E3/4WGI-ND | €2.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33484 | €334.84 |
| Unit Price without VAT: | €0.33484 |
|---|---|
| Unit Price with VAT: | €0.40181 |



