Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
ITO220AB

MBRF1060CT

DigiKey Part Number
1801-MBRF1060CT-ND
Manufacturer
Manufacturer Product Number
MBRF1060CT
Description
DIODE ARR SCHOT 60V 10A ITO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
EDA/CAD Models
MBRF1060CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Manufacturer
Taiwan Semiconductor Corporation
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
ITO-220AB
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.25000€1.25
50€0.58560€29.28
100€0.52060€52.06
500€0.40654€203.27
1.000€0.36980€369.80
2.000€0.33888€677.76
5.000€0.30543€1,527.15
10.000€0.28476€2,847.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.50000