
MBR745H | |
|---|---|
DigiKey Part Number | 1801-MBR745H-ND |
Manufacturer | |
Manufacturer Product Number | MBR745H |
Description | DIODE SCHOTTKY 45V 7.5A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 7.5A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33484 | €334.84 |
| Unit Price without VAT: | €0.33484 |
|---|---|
| Unit Price with VAT: | €0.40181 |

