Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M3Z7V5C | |
|---|---|
DigiKey Part Number | 1801-M3Z7V5CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M3Z7V5C |
Description | DIODE ZENER 7.5V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3Z7V5C RRG | Taiwan Semiconductor Corporation | 3.000 | 1801-M3Z7V5CRRGCT-ND | €0.17000 | Parametric Equivalent |
| PDZ7.5B-AU_R1_000A1 | Panjit International Inc. | 4.229 | 3757-PDZ7.5B-AU_R1_000A1CT-ND | €0.13000 | Parametric Equivalent |
| PDZ7.5B_R1_00001 | Panjit International Inc. | 0 | 3757-PDZ7.5B_R1_00001CT-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03152 | €94.56 |
| Unit Price without VAT: | €0.03152 |
|---|---|
| Unit Price with VAT: | €0.03782 |



