


M3Z75VC RRG | |
|---|---|
DigiKey Part Number | 1801-M3Z75VCRRGTR-ND - Tape & Reel (TR) 1801-M3Z75VCRRGCT-ND - Cut Tape (CT) 1801-M3Z75VCRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3Z75VC RRG |
Description | DIODE ZENER 75V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10500 | €1.05 |
| 100 | €0.06460 | €6.46 |
| 500 | €0.04704 | €23.52 |
| 1.000 | €0.04132 | €41.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03404 | €102.12 |
| 6.000 | €0.03036 | €182.16 |
| 9.000 | €0.02848 | €256.32 |
| 15.000 | €0.02637 | €395.55 |
| 21.000 | €0.02512 | €527.52 |
| 30.000 | €0.02390 | €717.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

