


LTD7S24CAH | |
|---|---|
DigiKey Part Number | 1801-LTD7S24CAHTR-ND - Tape & Reel (TR) 1801-LTD7S24CAHCT-ND - Cut Tape (CT) 1801-LTD7S24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTD7S24CAH |
Description | TVS DIODE 24VWM 24VC DO218AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V (Typ) Clamp 300A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 300A |
Mfr | Power - Peak Pulse 7700W (7.7kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 24V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.07000 | €3.07 |
| 10 | €2.00100 | €20.01 |
| 100 | €1.39120 | €139.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.08025 | €810.19 |
| 1.500 | €1.00471 | €1,507.07 |
| 2.250 | €0.96624 | €2,174.04 |
| 3.750 | €0.92302 | €3,461.32 |
| 5.250 | €0.90302 | €4,740.86 |
| Unit Price without VAT: | €3.07000 |
|---|---|
| Unit Price with VAT: | €3.68400 |

