


HSJLW | |
|---|---|
DigiKey Part Number | 1801-HSJLWTR-ND - Tape & Reel (TR) 1801-HSJLWCT-ND - Cut Tape (CT) 1801-HSJLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSJLW |
Description | DIODE STD 600V 800MA SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | HSJLW Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 800mA | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 800 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22900 | €2.29 |
| 100 | €0.14410 | €14.41 |
| 500 | €0.10742 | €53.71 |
| 1.000 | €0.09552 | €95.52 |
| 2.000 | €0.08550 | €171.00 |
| 5.000 | €0.07463 | €373.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06790 | €679.00 |
| 20.000 | €0.06224 | €1,244.80 |
| 30.000 | €0.05936 | €1,780.80 |
| 50.000 | €0.05612 | €2,806.00 |
| 70.000 | €0.05420 | €3,794.00 |
| 100.000 | €0.05234 | €5,234.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

