HS5J R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.19308
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.19975
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 354
Unit Price: €0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.611
Unit Price: €0.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.406
Unit Price: €0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.967
Unit Price: €0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.707
Unit Price: €0.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 377
Unit Price: €0.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.24953
Datasheet

Similar


Diodes Incorporated
In Stock: 23.361
Unit Price: €0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.058
Unit Price: €0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 27.846
Unit Price: €0.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.786
Unit Price: €0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 47.521
Unit Price: €0.51000
Datasheet
Diode 600 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS5J R7G

DigiKey Part Number
HS5JR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS5J R7G
Description
DIODE STANDARD 600V 5A DO214AB
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types