
HS5G | |
|---|---|
DigiKey Part Number | 1801-HS5GTR-ND - Tape & Reel (TR) 1801-HS5GCT-ND - Cut Tape (CT) 1801-HS5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5G |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
cms-datasheet | cms-datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3G-E3/9AT | Vishay General Semiconductor - Diodes Division | 415 | 112-RS3G-E3/9ATCT-ND | €0.89000 | Similar |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.55600 | €5.56 |
| 100 | €0.36200 | €36.20 |
| 500 | €0.27864 | €139.32 |
| 1.000 | €0.25178 | €251.78 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | €0.21765 | €652.95 |
| 6.000 | €0.20046 | €1,202.76 |
| 9.000 | €0.19170 | €1,725.30 |
| 15.000 | €0.18186 | €2,727.90 |
| 21.000 | €0.17603 | €3,696.63 |
| 30.000 | €0.17037 | €5,111.10 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

