
HS5D-A | |
|---|---|
DigiKey Part Number | 1801-HS5D-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS5D-A |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 167pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS5D M6G | Taiwan Semiconductor Corporation | 0 | HS5DM6G-ND | €0.00000 | Parametric Equivalent |
| HS5D R7 | Taiwan Semiconductor Corporation | 0 | 1801-HS5DR7TR-ND | €0.00000 | Parametric Equivalent |
| HS5D R7G | Taiwan Semiconductor Corporation | 0 | HS5DR7GTR-ND | €0.00000 | Parametric Equivalent |
| HS5D V7G | Taiwan Semiconductor Corporation | 0 | HS5DV7GTR-ND | €0.00000 | Parametric Equivalent |
| HS5DH | Taiwan Semiconductor Corporation | 2.995 | 1801-HS5DHCT-ND | €0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12114 | €363.42 |
| 6.000 | €0.11058 | €663.48 |
| 9.000 | €0.10519 | €946.71 |
| 15.000 | €0.09914 | €1,487.10 |
| 21.000 | €0.09556 | €2,006.76 |
| 30.000 | €0.09208 | €2,762.40 |
| 75.000 | €0.08818 | €6,613.50 |
| Unit Price without VAT: | €0.12114 |
|---|---|
| Unit Price with VAT: | €0.14537 |



