
HS3M M6G | |
|---|---|
DigiKey Part Number | HS3MM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS3M M6G |
Description | DIODE STANDARD 1000V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH310S | STMicroelectronics | 8.404 | 497-8053-1-ND | €0.76000 | Direct |
| CGRC507-G | Comchip Technology | 0 | 641-1176-2-ND | €0.19068 | Similar |
| CURC307-G | Comchip Technology | 54.248 | 641-1194-1-ND | €0.88000 | Similar |
| RS3M-13-F | Diodes Incorporated | 3.723 | RS3M-FDICT-ND | €0.91000 | Similar |
| RS3MB-13-F | Diodes Incorporated | 12.253 | RS3MB-FDICT-ND | €0.86000 | Similar |






