HS2JA R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.05015
Datasheet

Similar


Comchip Technology
In Stock: 10.167
Unit Price: €0.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 86.061
Unit Price: €0.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.03408
Datasheet

Similar


onsemi
In Stock: 8.973
Unit Price: €0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.016
Unit Price: €0.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.821
Unit Price: €0.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.740
Unit Price: €0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 225.219
Unit Price: €0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 108.039
Unit Price: €0.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22.903
Unit Price: €0.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 127.055
Unit Price: €0.15000
Datasheet

Similar


STMicroelectronics
In Stock: 16.013
Unit Price: €0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 13.157
Unit Price: €0.36000
Datasheet
Diode 600 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2JA R3G

DigiKey Part Number
HS2JAR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS2JA R3G
Description
DIODE STANDARD 600V 1.5A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AC (SMA)
EDA/CAD Models
HS2JA R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types