
HERAF1604G | |
|---|---|
DigiKey Part Number | 1801-HERAF1604G-ND |
Manufacturer | |
Manufacturer Product Number | HERAF1604G |
Description | DIODE STANDARD 300V 16A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | HERAF1604G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Part Status Active | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 1 V @ 16 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 50 | €0.74760 | €37.38 |
| 100 | €0.66730 | €66.73 |
| 500 | €0.52622 | €263.11 |
| 1.000 | €0.48086 | €480.86 |
| 2.000 | €0.44269 | €885.38 |
| 5.000 | €0.40141 | €2,007.05 |
| 10.000 | €0.37590 | €3,759.00 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |

