
HER3L05G | |
|---|---|
DigiKey Part Number | 1801-HER3L05GTR-ND - Tape & Reel (TR) 1801-HER3L05GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER3L05G |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER3L05G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 54pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.32 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER3L05GH | Taiwan Semiconductor Corporation | 2.500 | 1801-HER3L05GHCT-ND | €0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44700 | €4.47 |
| 100 | €0.28940 | €28.94 |
| 500 | €0.22152 | €110.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.19335 | €241.69 |
| 2.500 | €0.17592 | €439.80 |
| 3.750 | €0.16703 | €626.36 |
| 6.250 | €0.15705 | €981.56 |
| 8.750 | €0.15113 | €1,322.39 |
| 12.500 | €0.14539 | €1,817.38 |
| 31.250 | €0.13492 | €4,216.25 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |


