
HER3L03GH | |
|---|---|
DigiKey Part Number | 1801-HER3L03GHTR-ND - Tape & Reel (TR) 1801-HER3L03GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER3L03GH |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER3L03GH Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 54pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Supplier Device Package DO-201AD |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.48300 | €4.83 |
| 100 | €0.31250 | €31.25 |
| 500 | €0.23922 | €119.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.20882 | €261.03 |
| 2.500 | €0.18999 | €474.97 |
| 3.750 | €0.18040 | €676.50 |
| 6.250 | €0.16961 | €1,060.06 |
| 8.750 | €0.16322 | €1,428.17 |
| 12.500 | €0.15702 | €1,962.75 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

