HER107G A0G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4.399
Unit Price: €0.36000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.372
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.04554
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 844
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.900
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.000
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.000
Unit Price: €0.36000
Datasheet

Direct


onsemi
In Stock: 8.591
Unit Price: €0.55000
Datasheet

Direct


Diodes Incorporated
In Stock: 4.980
Unit Price: €0.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.645
Unit Price: €0.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.846
Unit Price: €0.48000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.02995
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.02764
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.627
Unit Price: €0.50000
Datasheet
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER107G A0G

DigiKey Part Number
HER107GA0G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HER107G A0G
Description
DIODE STANDARD 800V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
HER107G A0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF4006Taiwan Semiconductor Corporation4.3991801-UF4006CT-ND€0.36000Similar
HER107GTaiwan Semiconductor Corporation2.3721801-HER107GCT-ND€0.37000Parametric Equivalent
HER107G-KTaiwan Semiconductor Corporation01801-HER107G-KTR-ND€0.04554Parametric Equivalent
HER107GHTaiwan Semiconductor Corporation8441801-HER107GHCT-ND€0.37000Parametric Equivalent
UF1KTaiwan Semiconductor Corporation4.9001801-UF1KCT-ND€0.37000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000€0.06009€360.54
Unit Price without VAT:€0.06009
Unit Price with VAT:€0.07211