
HDBL101G C1G | |
|---|---|
DigiKey Part Number | HDBL101GC1G-ND |
Manufacturer | |
Manufacturer Product Number | HDBL101G C1G |
Description | BRIDGE RECT 1PHASE 50V 1A DBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole DBL |
Category | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-DIP (0.300", 7.62mm) |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package DBL |
Current - Average Rectified (Io) 1 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |

