
GBU805 | |
|---|---|
DigiKey Part Number | 1801-GBU805-ND |
Manufacturer | |
Manufacturer Product Number | GBU805 |
Description | BRIDGE RECT 1PHASE 600V 8A GBU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU805 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU8J | Diotec Semiconductor | 744 | 4878-GBU8J-ND | €0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.06000 | €10.60 |
| 100 | €0.71210 | €71.21 |
| 500 | €0.56312 | €281.56 |
| 1.000 | €0.51519 | €515.19 |
| 2.000 | €0.47488 | €949.76 |
| 5.000 | €0.43126 | €2,156.30 |
| 10.000 | €0.40432 | €4,043.20 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |


